396-030-540-802

Heilind Number:EDA396-030-540-802
Manufacturer:EDAC
Manufacturer Number:396-030-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-802

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, meticulously designed for seamless integration. Boasting a sleek black color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and longevity in operation. With two rows and a total of 30 positions, it offers ample space for secure attachment. The contacts, made of high-quality Copper Alloy, guarantee efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential component for your connectivity needs.