396-030-540-803

Heilind Number:EDA396-030-540-803
Manufacturer:EDAC
Manufacturer Number:396-030-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and a total of 30 positions, it offers ample connectivity options. The copper alloy contact material provides efficient signal transmission, while the black color adds a sleek touch to your PCB layout. Engineered with a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration. Whether for commercial or industrial applications, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility. Trust in this high-quality connector for your board-to-board PCB connections.