396-030-540-804

Heilind Number:EDA396-030-540-804
Manufacturer:EDAC
Manufacturer Number:396-030-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-804

Detailed Description

Introducing a high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for high-speed data and power transmission applications, this connector is a must-have for any electronics project.