396-030-540-807

Heilind Number:EDA396-030-540-807
Manufacturer:EDAC
Manufacturer Number:396-030-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide temperature range from -40 to 105 °C. With a double-row design and a total of 30 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether in straight mount orientation or through-hole setting, this connector is a versatile solution for your electronic projects. Upgrade your connectivity solutions today with this essential component.