396-030-541-101

Heilind Number:EDA396-030-541-101
Manufacturer:EDAC
Manufacturer Number:396-030-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-101

Detailed Description

Upgrade your connectivity game with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it features 30 positions for optimal versatility. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer easy installation on your PCB. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it perfect for various applications in the electronics industry. Trust in our product to deliver superior performance and efficiency in your projects.