396-030-541-112

Heilind Number:EDA396-030-541-112
Manufacturer:EDAC
Manufacturer Number:396-030-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable addition to your electronic setup. Designed in a classic black hue, it seamlessly integrates into your system. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior safety and reliability, conforming to stringent industry standards. With an amperage of 3A, it ensures efficient power transfer, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a single row layout with 30 positions and a pitch of .125 inches, it facilitates seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Trust in this high-performance connector for all your connectivity needs.