396-030-541-158

Heilind Number:EDA396-030-541-158
Manufacturer:EDAC
Manufacturer Number:396-030-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-158

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 30 positions, each crafted with durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in demanding industrial environments. With a low pitch of .125 inches and row spacing of .2 inches, it offers efficient data transmission. Suitable for straight mounting, this connector guarantees a secure fit. Operating within a wide temperature range of -40 to 105°C, it's the perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.