396-030-541-201

Heilind Number:EDA396-030-541-201
Manufacturer:EDAC
Manufacturer Number:396-030-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for reliable performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and durability. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless communication between boards. The straight mount orientation and 30 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial or commercial use. Upgrade your setup with this essential component for seamless data transfer.