396-030-541-202

Heilind Number:EDA396-030-541-202
Manufacturer:EDAC
Manufacturer Number:396-030-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures both safety and longevity. With two rows and 30 positions, it provides ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise and secure installations. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme environments.Upgrade your PCB assembly with this essential component.