396-030-541-203

Heilind Number:EDA396-030-541-203
Manufacturer:EDAC
Manufacturer Number:396-030-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-203

Detailed Description

Enhance connectivity within your PCB setup with this Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 30 positions, it offers ample space for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 in and row spacing of .2 in allow for easy installation. Suitable for a wide range of applications, this connector is rated for use in temperatures ranging from -40 to 105 °C. Trust in its quality and efficiency for all your board-to-board connections.