396-030-541-207

Heilind Number:EDA396-030-541-207
Manufacturer:EDAC
Manufacturer Number:396-030-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 positions cater to diverse PCB layouts. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.