396-030-541-212

Heilind Number:EDA396-030-541-212
Manufacturer:EDAC
Manufacturer Number:396-030-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-212

Detailed Description

Enhance connectivity in your electronic devices with this 30-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The 2-row configuration and .125-inch pitch offer optimal space utilization, while the .2-inch row spacing allows for efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector for secure and high-performance board-to-board connections.