396-030-541-602

Heilind Number:EDA396-030-541-602
Manufacturer:EDAC
Manufacturer Number:396-030-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row design and 30 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether for industrial applications or DIY projects, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity experience with this essential component.