396-030-541-604

Heilind Number:EDA396-030-541-604
Manufacturer:EDAC
Manufacturer Number:396-030-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and thirty positions, it offers ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your circuitry with this essential component, ideal for a wide range of applications in the electronics industry.