396-030-541-607

Heilind Number:EDA396-030-541-607
Manufacturer:EDAC
Manufacturer Number:396-030-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a single row layout and 30 positions, it offers seamless integration for your projects. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of environments. Trust in our connector for secure and efficient board-to-board connections. Elevate your electronics with this essential component.