396-030-541-678

Heilind Number:EDA396-030-541-678
Manufacturer:EDAC
Manufacturer Number:396-030-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-678

Detailed Description

Enhance connectivity in electronic systems with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 30 positions, it offers ample room for secure connections. The copper alloy contact material, along with a pitch of .125 inches, guarantees reliable conductivity. Perfect for straight mounting orientation, it provides ease of installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this essential component for efficient board-to-board connectivity.