396-030-541-803

Heilind Number:EDA396-030-541-803
Manufacturer:EDAC
Manufacturer Number:396-030-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-803

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring two rows and thirty positions, it ensures secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in performance. The black color adds a sleek touch, while the straight mount orientation offers convenience in installation. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your assembly with this essential component.