396-030-541-807

Heilind Number:EDA396-030-541-807
Manufacturer:EDAC
Manufacturer Number:396-030-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a spacing of .2 inches, it offers high performance and versatility. Boasting a total of 30 positions, it enables seamless data transfer and power distribution. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your connectivity infrastructure with this essential component, perfect for a wide range of applications in the electronics industry.