396-030-541-812

Heilind Number:EDA396-030-541-812
Manufacturer:EDAC
Manufacturer Number:396-030-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-812

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of high-quality Copper Alloy contacts, this connector offers reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer across its 30 positions, perfect for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your connection solutions with this indispensable component.