396-030-541-878

Heilind Number:EDA396-030-541-878
Manufacturer:EDAC
Manufacturer Number:396-030-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-541-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and safety. With two rows and a total of 30 positions, this connector offers ample space for secure connections. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it is easy to integrate into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.