396-030-555-201

Heilind Number:EDA396-030-555-201
Manufacturer:EDAC
Manufacturer Number:396-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a 3 A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester housing material for added safety. With two rows and a total of 30 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, this connector is ideal for use in a wide range of environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.