396-030-555-203

Heilind Number:EDA396-030-555-203
Manufacturer:EDAC
Manufacturer Number:396-030-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-203

Detailed Description

Enhance connectivity in your PCB with our Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Thermoplastic Polyester housing for added durability. With a dual-row configuration and 30 positions, it offers ample connectivity options for your application. The contact material is made of Copper Alloy, ensuring efficient power transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation, making it ideal for various projects in the electronics industry. Trust in this high-quality connector for seamless board-to-board connections.