396-030-555-204

Heilind Number:EDA396-030-555-204
Manufacturer:EDAC
Manufacturer Number:396-030-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 30 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures efficient power transmission, supported by a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more essential solutions.