396-030-555-208

Heilind Number:EDA396-030-555-208
Manufacturer:EDAC
Manufacturer Number:396-030-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a current rating of 3A, it offers high power transmission capabilities. The two-row design with 30 positions allows for versatile connection options, while the copper alloy contacts guarantee secure and stable contact. Featuring a pitch of .125 inches and row spacing of .2 inches, it enables precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your device's connectivity with this essential component.