396-030-555-212

Heilind Number:EDA396-030-555-212
Manufacturer:EDAC
Manufacturer Number:396-030-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3 A. Boasting 30 positions and a row spacing of .2 inches, it allows for efficient signal transfer in various electronic applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.