396-030-555-258

Heilind Number:EDA396-030-555-258
Manufacturer:EDAC
Manufacturer Number:396-030-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-258

Detailed Description

Enhance your connectivity solutions with our dual-row Card Edge Connector in sleek black. Designed for seamless integration in PCB setups, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for safe and reliable performance. Crafted with precision, it features 30 copper alloy contact positions in a .125-inch pitch, ensuring efficient data transmission. With a sturdy straight mount orientation, it's ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in any environment. Upgrade your electronic systems with this essential component.