396-030-555-802

Heilind Number:EDA396-030-555-802
Manufacturer:EDAC
Manufacturer Number:396-030-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronics assembly. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and 30 positions, it offers efficient signal transmission with minimal interference. The straight mount orientation and compact design make it ideal for board-to-board connections, while the wide operating temperature range of -40 to 105 °C ensures stability in harsh environments. Elevate your connectivity solutions with this essential component.