396-030-555-807

Heilind Number:EDA396-030-555-807
Manufacturer:EDAC
Manufacturer Number:396-030-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide efficient signal transfer across 30 positions. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your device with this essential component for seamless board-to-board connections.