396-030-555-808

Heilind Number:EDA396-030-555-808
Manufacturer:EDAC
Manufacturer Number:396-030-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-808

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees reliable performance, even in demanding environments. The .125-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout, accommodating 30 positions for versatile connectivity options. Whether for industrial or commercial applications, this connector offers a stable and secure straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for ensuring connectivity in a wide range of conditions. Upgrade your PCB assembly with this essential component, meeting the highest standards in both performance and reliability.