396-030-555-812

Heilind Number:EDA396-030-555-812
Manufacturer:EDAC
Manufacturer Number:396-030-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-555-812

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of contacts made from premium Copper Alloy, it offers optimal conductivity and stability. Featuring a pitch of .125 inches and accommodating 30 positions, it provides ample room for intricate circuitry. Its straight mount orientation and compact design make it easy to install and saves valuable space on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.