396-030-556-202

Heilind Number:EDA396-030-556-202
Manufacturer:EDAC
Manufacturer Number:396-030-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-202

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it facilitates efficient data transfer between boards. Its straight mount orientation and 30 positions offer versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.