396-030-556-212

Heilind Number:EDA396-030-556-212
Manufacturer:EDAC
Manufacturer Number:396-030-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-212

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability. With two rows of 30 positions each, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial environments. Upgrade your setup with this essential component, a must-have in any professional toolkit.