396-030-556-802

Heilind Number:EDA396-030-556-802
Manufacturer:EDAC
Manufacturer Number:396-030-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-802

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 30 positions available for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Perfect for various applications in the electronics industry, this connector is a essential component for your PCB assembly needs.