396-030-556-804

Heilind Number:EDA396-030-556-804
Manufacturer:EDAC
Manufacturer Number:396-030-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed to deliver optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a reliable connection, this connector offers a pitch of .125 inches and row spacing of .2 inches. Boasting 30 positions, it facilitates seamless board-to-board connections. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with this essential component.