396-030-556-807

Heilind Number:EDA396-030-556-807
Manufacturer:EDAC
Manufacturer Number:396-030-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With a 3A amperage rating, it ensures reliable power transmission. The two-row design with 30 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Suitable for a wide range of applications, this connector is ideal for board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic setups with this essential component, ensuring seamless and efficient data transfer.