396-030-556-808

Heilind Number:EDA396-030-556-808
Manufacturer:EDAC
Manufacturer Number:396-030-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Boasting two rows of 30 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Perfect for use in a variety of electronic applications, this connector is a versatile and essential component for any project.