396-030-556-812

Heilind Number:EDA396-030-556-812
Manufacturer:EDAC
Manufacturer Number:396-030-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and resilience. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, this connector guarantees seamless and reliable data transmission. Boasting 30 positions in total, it offers ample room for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications in various industries. Upgrade your connectivity setup with this essential component.