396-030-556-878

Heilind Number:EDA396-030-556-878
Manufacturer:EDAC
Manufacturer Number:396-030-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-556-878

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures longevity and stability in all applications. With two rows and 30 positions, it provides ample connection options with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105 °C. Perfect for a variety of electronic projects, this connector is a must-have for any PCB assembly setup.