396-030-558-102

Heilind Number:EDA396-030-558-102
Manufacturer:EDAC
Manufacturer Number:396-030-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row layout with 30 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environmental conditions. Upgrade your setup with this essential component for seamless board-to-board connections.