396-030-558-103

Heilind Number:EDA396-030-558-103
Manufacturer:EDAC
Manufacturer Number:396-030-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 30 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its right-angle mount orientation offers versatility in installation, perfect for space-saving applications. Upgrade your connectivity solutions with this essential component.