396-030-558-108

Heilind Number:EDA396-030-558-108
Manufacturer:EDAC
Manufacturer Number:396-030-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it ensures a reliable amperage of 3 A, making it perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting durability and efficient conductivity. With a single row configuration and a pitch of .125 inches, it offers seamless integration into your circuit boards. Boasting 30 positions, it provides ample connectivity options. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics workshop.