396-030-558-112

Heilind Number:EDA396-030-558-112
Manufacturer:EDAC
Manufacturer Number:396-030-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration onto PCBs, it features a single row layout with 30 positions, offering ample potential for component attachment. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The right angle mount orientation allows for versatile installation, while a pitch of .125 inches and row spacing of .2 inches facilitate precise connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees both efficiency and durability. Explore the endless possibilities for seamless board-to-board connectivity in your projects with this essential component.