396-030-558-201

Heilind Number:EDA396-030-558-201
Manufacturer:EDAC
Manufacturer Number:396-030-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-201

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Boasting 30 positions, this connector is perfect for a variety of applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in any environment. Trust in this essential component for superior board-to-board PCB connections.