396-030-558-202

Heilind Number:EDA396-030-558-202
Manufacturer:EDAC
Manufacturer Number:396-030-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-202

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 30 positions each, it offers seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. Perfect for space-saving layouts, its right-angle mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.