396-030-558-203

Heilind Number:EDA396-030-558-203
Manufacturer:EDAC
Manufacturer Number:396-030-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a dual-row configuration and 30 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees secure and efficient data transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mounting orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronics assembly with this essential component.