396-030-558-204

Heilind Number:EDA396-030-558-204
Manufacturer:EDAC
Manufacturer Number:396-030-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a total of 30 positions, it provides ample connectivity options for your circuit boards. The right-angle mount orientation and precise row spacing of .2 inches make installation a breeze, while its robust construction guarantees longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications. Upgrade your connectivity solutions with this essential component.