396-030-558-208

Heilind Number:EDA396-030-558-208
Manufacturer:EDAC
Manufacturer Number:396-030-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-208

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features dual rows with 30 positions for secure attachment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a black color and right-angle mount orientation, it offers both functionality and aesthetic appeal. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your board-to-board connections with this essential component.