396-030-558-212

Heilind Number:EDA396-030-558-212
Manufacturer:EDAC
Manufacturer Number:396-030-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating and high-quality copper alloy contacts, it guarantees reliable power transmission. Its two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options. The right-angle mount orientation enables flexible PCB layout design, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.