396-030-558-602

Heilind Number:EDA396-030-558-602
Manufacturer:EDAC
Manufacturer Number:396-030-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-602

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. This sleek black connector boasts a single row with 30 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The copper alloy contact material and a pitch of .125 inches deliver reliable performance. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly between -40 and 105°C, this connector is a versatile and essential component for your connectivity needs.