396-030-558-603

Heilind Number:EDA396-030-558-603
Manufacturer:EDAC
Manufacturer Number:396-030-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-558-603

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 30 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a right-angle mount orientation, it allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your electronic assembly projects with this high-quality connector.